• Thermal resistance (Rthk)
    • + more - less

  • Material
    • + more - less

  • Length

  • Width
    • + more - less

  • Height
    • + more - less

  • Temperatur max.


  • Heat Transfer Paste, Foils

  • page :
  •  1 - 16 of  36  items. 
 
  • Type:

    Insulating plate

  • Design:

    For housing: SOT 93

Weight incl.:

0.001 kg

 
  • Type:

    Insulating plate

  • Design:

    For housing: TO218

Weight incl.:

0.000 kg

 
  • Type:

    Insulating plate

  • Design:

    For housing: TO220

Weight incl.:

0.001 kg

 
  • Type:

    Insulating plate

  • Design:

    For housing: TO3

  • Height:

    0.05 mm

Weight incl.:

0.000 kg

 
  • Type:

    Insulating plate

  • Design:

    For housing: TO66

Weight incl.:

0.000 kg

 
  • Type:

    Insulating plate

  • Design:

    For housing: TOP3

Weight incl.:

0.000 kg

 
  • Type:

    Insulating plate

  • Design:

    For housing: TOP66

Weight incl.:

0.001 kg

 
  • Type:

    Insulating socket

  • Design:

    For housing: TO3, 66, SOT9

  • Material:

    Polyamid 4.6, GF verstärkt

  • Ø:

    7.1 mm

  • outside-Ø:

    3.9 mm

  • inside-Ø:

    3.1 mm

  • Height:

    4.7 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

Weight incl.:

0.001 kg

 
  • Type:

    Insulating socket

  • Design:

    für Gehäuse: TO-3, TO-66, SOT-9

  • Material:

    Thermoplastischer Kunststoff

  • Ø:

    7.1 mm

  • outside-Ø:

    3.8 mm

  • inside-Ø:

    3.1 mm

  • Height:

    3.5 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

Weight incl.:

0.001 kg

 
  • Type:

    Insulating socket

  • Design:

    For housing: SOT92, 93

  • Material:

    Thermoplastischer Kunststoff

  • Ø:

    7.5 mm

  • outside-Ø:

    3.9 mm

  • inside-Ø:

    3.1 mm

  • Height:

    4.5 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

Weight incl.:

0.000 kg

 
  • Type:

    Insulating socket

  • Design:

    für Gehäuse: TO-220, TOP-3

  • Material:

    Thermoplastischer Kunststoff

  • Ø:

    7.0 mm

  • outside-Ø:

    3.5 mm

  • inside-Ø:

    3.1 mm

  • Height:

    3.5 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

Weight incl.:

0.001 kg

 
  • Type:

    Insulating socket

  • Design:

    For housing: TO220, TOP3

  • Material:

    Polyamid 4.6, GF verstärkt

  • Ø:

    6.0 mm

  • outside-Ø:

    3.5 mm

  • inside-Ø:

    3.1 mm

  • Height:

    2.2 mm

  • Temperatur max.:

    -40 ... +250

  • Approval:

    UL 94 V-0

Weight incl.:

0.000 kg

 
  • Type:

    Insulating socket

  • Design:

    für Gehäuse: TO-220, TOP-3

  • Material:

    Thermoplastischer Kunststoff

  • Ø:

    6.0 mm

  • outside-Ø:

    3.5 mm

  • inside-Ø:

    3.1 mm

  • Height:

    3.5 mm

  • Temperatur max.:

    -40 ... +200

  • Approval:

    UL 94 V-0

Weight incl.:

0.001 kg

 
  • Type:

    Insulating covers and sleeves

  • Thermal resistance (Rthk):

    1.48 K/W

  • Material:

    Silicon rubber

  • Width:

    11.0 mm

  • Height:

    22.0 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Insulating covers and sleeves

  • Thermal resistance (Rthk):

    1.48 K/W

  • Width:

    16.0 mm

  • Height:

    22.8 mm

  • Depth:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Type:

    Insulating covers and sleeves

  • Thermal resistance (Rthk):

    1.48 K/W

  • Width:

    14.0 mm

  • Height:

    25.0 mm

  • Depth:

    2.0 mm

Weight incl.:

0.001 kg