Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR233/94-M3 :: Special heat sink, 94x50x28mm, 3.6K/W, M3

Item-No.: V PR233/94-M3
€3,50
Category of goods: 1 = discountable

V PR233/94-M3

  • Product Description
  • Technical information
  • General
    • Type
    • For TO220, 218, TOP3
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 94.0 mm
    • Height
    • 50.0 mm
    • Depth
    • 28.0 mm

Special heat sink made of aluminium profile

Ready-to-install standard version:
PR233/94/SE/M3 = with clamp nut for clip mounting

Suitable mounting clips: MC 725, MC 726, MC 773, MC 797

Space-saving mounting e.g. on printed circuit boards in European card format.
Option to utilise space with power strip with simultaneous shielding.
Heat sink mounting with M3 screws (screw channel)

Width: 50 mm
Height: 28 mm
Length: 94 mm
For semi-conductor housing: TO 218, TO 220, TOP 3
Minimal heat resistance: 3.6 K/W
Semi-conductor mounting type: clips
Heat sink mounting type: screws
Black anodised surface
Material: AlMgSi0.5



Manufacturer : ALUTRONIC
Factory number : PR233/94/SE
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • For TO220, 218, TOP3
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 94.0 mm
    • Height
    • 50.0 mm
    • Depth
    • 28.0 mm
Datasheet/manual