Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR138/94-M3 :: Special heat sink, 94x46x33mm, 3.2K/W, M3

Item-No.: V PR138/94-M3
€3,85
Category of goods: 1 = discountable

V PR138/94-M3

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • M3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Length
    • 94 mm
    • Width
    • 46 mm
    • Height
    • 33 mm

Special heat sinks made of aluminium profile

Space-saving mounting e.g. on printed circuit boards in European card format.

Heat sink mounting with M3 screws (screw channels)
Ready-to-install standard version: PR138/94/M3 = with M3 and M2.5 screw channels for e.g. 6 semi-conductors

Width: 46 mm
Height: 33 mm
Length: 94 mm
For semi-conductor housing: TO 218, TO 220, TOP 3
Minimal heat resistance: 3.2 K/W
Semi-conductor mounting method: Screws
Heat sink mounting type: Screws
Surface: Black anodised
Material: AlMgSi0.5



Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • M3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Length
    • 94 mm
    • Width
    • 46 mm
    • Height
    • 33 mm
Datasheet/manual