Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR118/94-M3 :: Special heat sink for clip mounting, 3.2K/W

Item-No.: V PR118/94-M3
€2,45
Category of goods: 1 = discountable

V PR118/94-M3

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220, 202, 218, TOP3
    • Colour
    • Black
  • Measures
    • Width
    • 94.0 mm
    • Height
    • 54.0 mm
    • Depth
    • 25.0 mm

Special heat sinks made of aluminium profile

Ready-to-install standard version: PR118/94/M3 = with clamp nut for clip mounting

Suitable mounting clips: MC 725, MC 726, MC 773, MC 797

Space-saving mounting e.g. on printed circuit boards in European card format.
Heat sink mounting with M3 screws (screw channel)

Width: 25 mm
Height: 54 mm
Length: 94 mm
For semi-conductor housing: TO 218, TO 220, TOP 3
Minimal heat resistance: 3.2 K/W
Semi-conductor mounting method: Clip mounting
Heat sink mounting type: Screws
Surface: Black anodised
Material: AlMgSi0.5



Manufacturer : ALUTRONIC
Factory number : PR 118/94/SE/M3
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220, 202, 218, TOP3
    • Colour
    • Black
  • Measures
    • Width
    • 94.0 mm
    • Height
    • 54.0 mm
    • Depth
    • 25.0 mm
Datasheet/manual