Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR101/94-M3 :: Special heat sink, 94x6x50mm, 7K/W, M3

Item-No.: V PR101/94-M3
€2,40
Category of goods: 1 = discountable

V PR101/94-M3

  • Product Description
  • Technical information
  • General
    • Type
    • For TO220, 218, TOP3
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 94 mm
    • Height
    • 50.0 mm
    • Depth
    • 6.0 mm

Standard profile heat sink for multiple mounting with the clip types: MC725, MC 726, MC 773, MC 797

Width: 6 mm
Height: 50 mm
Length: 94 mm
For semi-conductor housing: TO 218, TO 220, TOP 3
Minimal heat resistance: 7 K/W
Semi-conductor mounting method: Clip mounting
Heat sink mounting type: Screws
Surface: Black anodised
Material: AlMgSi0.5



Manufacturer : ALUTRONIC
Factory number : PR101/94/SE/M3
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • For TO220, 218, TOP3
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 94 mm
    • Height
    • 50.0 mm
    • Depth
    • 6.0 mm
Datasheet/manual