0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 7331E :: Profile heat sink, 50x100x40mm, 1.8K/W

Item-No.: V 7331E
€4,80
Category of goods: 1 = discountable

V 7331E

  • Product Description
  • Technical information
  • General
    • Type
    • For single mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 1.8 K/W
  • Measures
    • Length
    • 50.0 mm
    • Width
    • 100.0 mm
    • Height
    • 40.0 mm
Profile heat sink, suitable as a housing rear wall.


Manufacturer : FISCHER ELEKTRONIK
Factory number : SK 92/50
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • For single mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 1.8 K/W
  • Measures
    • Length
    • 50.0 mm
    • Width
    • 100.0 mm
    • Height
    • 40.0 mm
Datasheet/manual