Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 6716Z :: Special heat sink, 94x55x28mm, 3.6K/W

Item-No.: V 6716Z
€3,35
Category of goods: 1 = discountable

V 6716Z

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • TO-220, 218, TOP3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.6 K/W
  • Measures
    • Length
    • 94.0 mm
    • Width
    • 55.0 mm
    • Height
    • 28.0 mm

Heat sink

For power semiconductors Specially designed for use on printed circuits in the European format.



Package weight : 0.1515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • TO-220, 218, TOP3
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.6 K/W
  • Measures
    • Length
    • 94.0 mm
    • Width
    • 55.0 mm
    • Height
    • 28.0 mm
Datasheet/manual