reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5512G :: Profile heat sink, 75x70x25mm, 3.0K/W

Item-No.: V 5512G
€5,55
Category of goods: 1 = discountable

V 5512G

  • Product Description
  • Technical information
  • General
    • Type
    • Single and multiple screw mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.0 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 70.0 mm
    • Height
    • 25.0 mm

Profile heat sink



Manufacturer : ALUTRONIC
Factory number : PR135 / S 58
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single and multiple screw mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.0 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 70.0 mm
    • Height
    • 25.0 mm