Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5224G :: Profile heat sink, 75x54x22.5mm, 3.6K/W

Item-No.: V 5224G
€4,20
Category of goods: 1 = discountable

V 5224G

  • Product Description
  • Technical information
  • General
    • Type
    • Single and multiple screw mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.6 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 54.0 mm
    • Height
    • 22.5 mm

Profile heat sink



Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Single and multiple screw mounting
    • Design
    • Special heat sink
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 3.6 K/W
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 54.0 mm
    • Height
    • 22.5 mm
Datasheet/manual