• Thermal resistance (Rthk)
    • + more - less

  • Length
  • Width
    • + more - less

  • Height
    • + more - less

  • Depth

  • Colour


  • Heat Sinks, profile

  • page :
  •  1 - 16 of  36  items. 
 
Heat sink in black matt anodized aluminium

Weight incl.:

1.23 kg

 
Undrilled heat sink in black matt anodized aluminium

Weight incl.:

0.12 kg

 

Weight incl.:

0.34 kg

 

Weight incl.:

0.14 kg

 

Weight incl.:

0.27 kg

 

Weight incl.:

0.21 kg

 

Weight incl.:

1.79 kg

 

Weight incl.:

2.64 kg

 

Weight incl.:

0.019 kg

 

Weight incl.:

0.31 kg

 
Heat sink for solid state relays
Universal clamp fastening for all 35 mm support rails according to DIN EN 50 022
Fastening of relay with screws via M4 threaded holes in cooling body
Delivered with clamp fastening KL35

Weight incl.:

0.25 kg

 

Weight incl.:

0.065 kg

 

Weight incl.:

0.097 kg

 
Quick and simple mounting of transistors at the heat sink by means of retaining spring
Matching retaining clamps are to be ordered separately, see THFU 1+2

Weight incl.:

0.13 kg

 
Quick and simple mounting of transistors at the heat sink by means of retaining spring
Matching retaining clamps are to be ordered separately, see THFU 1+2

Weight incl.:

0.10 kg

 
Heat sink for solid state relays
Universal clamp fastening for all 35 mm support rails according to DIN EN 50 022
Fastening of relay with screws via M4 threaded holes in cooling body
Delivered with clamp fastening KL35

Weight incl.:

0.72 kg