Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V SK 129-50 STS :: Extruded heat sink with solder pins, 42x25x50.8mm

Item-No.: V SK 129-50 STS
€1,99
Category of goods: 1 = discountable

V SK 129-50 STS

  • Product Description
  • Technical information
  • General
    • Type
    • Extruded heat sink
    • Technology
    • For TO220
    • Design
    • Soldering pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 5.3 K/W
    • Mounting
    • Soldering pin: Ø 2.3 mm
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 42 mm
    • Height
    • 25 mm

Extruded heat sink for TO 220
PCB mounting with solder pins
Semi-conductor screw mounting



Manufacturer : FISCHER ELEKTRONIK
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extruded heat sink
    • Technology
    • For TO220
    • Design
    • Soldering pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 5.3 K/W
    • Mounting
    • Soldering pin: Ø 2.3 mm
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 42 mm
    • Height
    • 25 mm
Datasheet/manual