Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR5/15-M3 :: Special heat sink, 15x12x6.5mm, 36K/W

Item-No.: V PR5/15-M3
€0,60
Category of goods: 1 = discountable

V PR5/15-M3

  • Product Description
  • Technical information
  • General
    • Type
    • For TO220
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Width
    • 12.0 mm
    • Height
    • 15.0 mm
    • Depth
    • 6.5 mm

Special heat sink made of aluminium profile

Width: 12 mm
Height: 6.5 mm
Length: 15 mm
For semi-conductor housing: TO 220
Minimal heat resistance: 36.0 K/W
Semi-conductor mounting method: Screws
Heat sink mounting type: Screws
Surface: Black anodised
Material: AlMgSi0.5



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • For TO220
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Width
    • 12.0 mm
    • Height
    • 15.0 mm
    • Depth
    • 6.5 mm
Datasheet/manual