Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V PR32/25,4 :: Special heat sink, 25.4x35.0x12.7mm, 14K/W

Item-No.: V PR32/25,4
€1,25
Category of goods: 1 = discountable

V PR32/25,4

  • Product Description
  • Technical information
  • General
    • Type
    • For TO220, 202, 218, TOP3
    • Design
    • Special heat sink, for soldering
    • Colour
    • Black
  • Measures
    • Width
    • 35.0 mm
    • Height
    • 25.4 mm
    • Depth
    • 12.7 mm
    • Content spacing
    • 25.4 mm

Special heat sink made of aluminium profile

Heat sink solderable with tin-plated solder pins

2 x 3.2 mm through hole to the semi-conductor mounting

Width: 35 mm
Height: 12.7 mm
Length: 25.4 mm
For semi-conductor housing: TO 202, TO 218, TO 220, TOP 3
Minimal heat resistance: 14 K/W
Semi-conductor mounting method: Screws
Heat sink mounting type: Soldering
Surface: Black anodised
Material: AlMgSi0.5



Manufacturer : FISCHER ELEKTRONIK
Factory number : SK 104/25,4 STS
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • For TO220, 202, 218, TOP3
    • Design
    • Special heat sink, for soldering
    • Colour
    • Black
  • Measures
    • Width
    • 35.0 mm
    • Height
    • 25.4 mm
    • Depth
    • 12.7 mm
    • Content spacing
    • 25.4 mm
Datasheet/manual