Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V FI356 :: Heat sink for housing TO-220,9.9K/W

Item-No.: V FI356
€0,99
Category of goods: 1 = discountable

V FI356

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 9.9 K/W
  • Measures
    • Width
    • 28.0 mm
    • Height
    • 38.0 mm
    • Depth
    • 22.0 mm

Black anodised heat sink



Manufacturer : ALUTRONIC
Factory number : FI 356/SE
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 9.9 K/W
  • Measures
    • Width
    • 28.0 mm
    • Height
    • 38.0 mm
    • Depth
    • 22.0 mm
Datasheet/manual