Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V FI353 :: Clip-on heat sink, 25.4x25.0x8.3mm, 18K/W

Item-No.: V FI353
€0,62
Category of goods: 1 = discountable

V FI353

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 18 K/W
  • Measures
    • Width
    • 25.0 mm
    • Height
    • 25.4 mm
    • Depth
    • 8.3 mm

Clip-on heat sink

Locks into board using plug-in legs.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 18 K/W
  • Measures
    • Width
    • 25.0 mm
    • Height
    • 25.4 mm
    • Depth
    • 8.3 mm
Datasheet/manual