0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V CK960/20 :: Clip-on heat sink for housing TO-220,13K/W

Item-No.: V CK960/20
€1,90
Category of goods: 1 = discountable

V CK960/20

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on heat sink, for soldering
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 13 K/W
  • Measures
    • Width
    • 20.0 mm
    • Height
    • 28.0 mm
    • Depth
    • 20.0 mm
Black anodised clip-on heat sink

Solderable with tin-plated wire bracket.



Manufacturer : ALUTRONIC
Factory number : CK 960/20/SE
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip-on heat sink, for soldering
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 13 K/W
  • Measures
    • Width
    • 20.0 mm
    • Height
    • 28.0 mm
    • Depth
    • 20.0 mm
Datasheet/manual