Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V CK632 :: Clip-on heat sink, 20.3x20.3x6.8mm, 22K/W

Item-No.: V CK632
€0,99
Category of goods: 1 = discountable

V CK632

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For SOT32 (TO126)
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 22 K/W
  • Measures
    • Length
    • 20.3 mm
    • Width
    • 20.3 mm
    • Height
    • 6.8 mm

Clip-on heat sink

Clip-on limitation via locking points.



Manufacturer : ALUTRONIC
Factory number : H 5669
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For SOT32 (TO126)
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 22 K/W
  • Measures
    • Length
    • 20.3 mm
    • Width
    • 20.3 mm
    • Height
    • 6.8 mm
Datasheet/manual