Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5801B :: Clip-on heat sink, 20.8x25.1x6.8mm, 27K/W

Item-No.: V 5801B
€0,45
Category of goods: 1 = discountable

V 5801B

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 27 K/W
  • Measures
    • Width
    • 25.1 mm
    • Height
    • 20.8 mm
    • Depth
    • 6.8 mm

Clip-on heat sink



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip-on heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 27 K/W
  • Measures
    • Width
    • 25.1 mm
    • Height
    • 20.8 mm
    • Depth
    • 6.8 mm
Datasheet/manual