Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5642B :: Special heat sink, 50.8x35.0x12.7mm, 14K/W

Item-No.: V 5642B
€0,74
Category of goods: 1 = discountable

FK 219 SA CB 2

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 14 K/W
  • Measures
    • Width
    • 35.0 mm
    • Height
    • 50.8 mm
    • Depth
    • 12.7 mm

Special heat sink

For screw or rivet mounting. Locks into board using plug-in legs.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10034974
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 14 K/W
  • Measures
    • Width
    • 35.0 mm
    • Height
    • 50.8 mm
    • Depth
    • 12.7 mm
Datasheet/manual