Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5641B :: Special heat sink, 35.8x22x6.4mm, 21K/W

Item-No.: V 5641B
€0,62
Category of goods: 1 = discountable

V 5641B

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220
    • Colour
    • Tinned
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 21 K/W
  • Measures
    • Width
    • 22.3 mm
    • Height
    • 35.8 mm
    • Depth
    • 6.4 mm

Special heat sink, tin-plated, solderable

Screw or rivet mounting. Locks into board using plug-in legs.



Package weight : 0.0024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink
    • Design
    • For TO220
    • Colour
    • Tinned
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 21 K/W
  • Measures
    • Width
    • 22.3 mm
    • Height
    • 35.8 mm
    • Depth
    • 6.4 mm
Datasheet/manual