Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5640B :: Special heat sink, 33x25.4mm, 22.5K/W, solderable

Item-No.: V 5640B
€0,68
Category of goods: 1 = discountable

V 5640B

  • Product Description
  • Technical information
  • General
    • Type
    • Special heat sink, for soldering
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, tinned
  • Implementation
    • Thermal resistance (Rthk)
    • 22.5 K/W
  • Measures
    • Width
    • 25.4 mm
    • Height
    • 33.0 mm

Special heat sink

For screw or rivet mounting. Locks into board using plug-in legs.



Package weight : 0.0037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special heat sink, for soldering
    • Design
    • For TO220
    • Colour
    • Black
    • Material
    • Aluminium, tinned
  • Implementation
    • Thermal resistance (Rthk)
    • 22.5 K/W
  • Measures
    • Width
    • 25.4 mm
    • Height
    • 33.0 mm
Datasheet/manual