reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 4554D :: Finger-shaped heat sink, 46x46x25.4mm, 6K/W

Item-No.: V 4554D
€0,99
Category of goods: 1 = discountable

V 4554D

  • Product Description
  • Technical information
  • General
    • Type
    • Finger-shaped heat sink
    • Design
    • For TO3, 66, 220, SOT9, 32
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 6 K/W
  • Measures
    • Width
    • 46.0 mm
    • Height
    • 46.0 mm
    • Depth
    • 25.4 mm

Finger-shaped heat sink with combination holes



Package weight : 0.0195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Finger-shaped heat sink
    • Design
    • For TO3, 66, 220, SOT9, 32
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 6 K/W
  • Measures
    • Width
    • 46.0 mm
    • Height
    • 46.0 mm
    • Depth
    • 25.4 mm
Datasheet/manual