Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 4330K :: Ribbed heat sink, 35x29x12mm, 12K/W

Item-No.: V 4330K
€1,40
Category of goods: 1 = discountable

V 4330K

  • Product Description
  • Technical information
  • General
    • Type
    • For TO220
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 35.0 mm
    • Width
    • 29.0 mm
    • Height
    • 12.0 mm

Ribbed heat sink

With M3 threaded hole and elongated hole.



Manufacturer : ALUTRONIC
Factory number : S 23
Package weight : 0.0141 kg
RoHS : conform
Technical information
  • General
    • Type
    • For TO220
    • Design
    • Special heat sink
    • Colour
    • Black
  • Measures
    • Length
    • 35.0 mm
    • Width
    • 29.0 mm
    • Height
    • 12.0 mm
Datasheet/manual