Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 525 15 ST :: Clip-on heat sink for housing TO-220, 13 K/W

Item-No.: SK 525 15 ST
€2,30
Category of goods: 1 = discountable

SK 525 15 ST

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Design
    • TO-220
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 13.30 K/W
    • Mounting
    • Clip fixing
  • Measures
    • Length
    • 15 mm
    • Width
    • 19 mm
    • Height
    • 28 mm

Extruded profile with soldering pin

  • TO-220

  • Clip-on mounting

  • Aluminium, black anodised




Manufacturer : FISCHER ELEKTRONIK
Factory number : SK 525 15 ST
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Design
    • TO-220
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 13.30 K/W
    • Mounting
    • Clip fixing
  • Measures
    • Length
    • 15 mm
    • Width
    • 19 mm
    • Height
    • 28 mm
Datasheet/manual