Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK 216 SA CB :: Finger-shaped heat sink TO-220/SOT32

Item-No.: FK 216 SA CB
€0,62
Category of goods: 1 = discountable

FK 216 SA CB

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Design
    • SOT-32, TO-220
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 15.00 K/W
  • Measures
    • Length
    • 33 mm
    • Width
    • 25 mm
    • Height
    • 13 mm

Bent sheet metal part



Manufacturer : FISCHER ELEKTRONIK
Factory number : FK 216 SA CB
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Design
    • SOT-32, TO-220
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 15.00 K/W
  • Measures
    • Length
    • 33 mm
    • Width
    • 25 mm
    • Height
    • 13 mm
Datasheet/manual