Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5616X :: U-shaped heat sink, 35x17x13mm, 21K/W, elongated hole

Item-No.: V 5616X
€0,34
Category of goods: 1 = discountable

V 5616X

  • Product Description
  • Technical information
  • General
    • Type
    • U-section heat sink
    • Design
    • For TO220
    • Colour
    • Silver
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 21 K/W
  • Measures
    • Length
    • 35.0 mm
    • Width
    • 17.0 mm
    • Height
    • 13.0 mm

U-shaped heat sink with M3 threaded hole and elongated hole
Colour: ALU natural



Manufacturer : FISCHER ELEKTRONIK
Factory number : SK 13/35 AL-220
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • U-section heat sink
    • Design
    • For TO220
    • Colour
    • Silver
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 21 K/W
  • Measures
    • Length
    • 35.0 mm
    • Width
    • 17.0 mm
    • Height
    • 13.0 mm
Datasheet/manual