Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V ICK S25X25 :: Pin heat sink square, 25x25x12.5mm

Item-No.: V ICK S25X25
€3,30
Category of goods: 1 = discountable

ICK S 25 X 25 12,5

  • Product Description
  • Technical information
  • General
    • Type
    • Pin heat sink
    • Design
    • Square
    • Colour
    • Natural aluminium
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Glue, adhesive film or staple
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
    • Height
    • 12.5 mm

Pin heat sink, square design with cooling pins

Arrangement and number of pins selected for optimal air flow
Suitable for forced or free convection
Even heat distribution in the base and the pins in the direction of heat flow
Component mounting with adhesive, adhesive film or clip
Natural aluminium



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10006855
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin heat sink
    • Design
    • Square
    • Colour
    • Natural aluminium
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Glue, adhesive film or staple
  • Measures
    • Length
    • 25 mm
    • Width
    • 25 mm
    • Height
    • 12.5 mm
Datasheet/manual