Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V ICK S17X17 :: Pin heat sink square, 17x17x20mm

Item-No.: V ICK S17X17
€2,40
Category of goods: 1 = discountable

ICK S 17 X17X 20

  • Product Description
  • Technical information
  • General
    • Type
    • Pin heat sink
    • Design
    • Square
    • Colour
    • Natural aluminium
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Glue, adhesive film or staple
  • Measures
    • Length
    • 17 mm
    • Width
    • 17 mm
    • Height
    • 20 mm

Pin heat sink, square design with cooling pins

Arrangement and number of pins selected for optimal air flow
Suitable for forced or free convection
Even heat distribution in the base and the pins in the direction of heat flow
Component mounting with adhesive, adhesive film or clip
Natural aluminium



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10006852
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin heat sink
    • Design
    • Square
    • Colour
    • Natural aluminium
    • Material
    • Aluminium, anodized
  • Implementation
    • Mounting
    • Glue, adhesive film or staple
  • Measures
    • Length
    • 17 mm
    • Width
    • 17 mm
    • Height
    • 20 mm
Datasheet/manual