0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V ICK PGA25X28 :: Heat sink for PGA, 25 x 28 x 15.3 mm

Item-No.: V ICK PGA25X28
€1,20
Category of goods: 1 = discountable

ICK PGA 11 X11

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For PGA (Pin Grid Arrays)
    • Design
    • Square, with cooling pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Length
    • 25 mm
    • Width
    • 28 mm
    • Height
    • 15.3 mm
Heat sink, ideal for PGA (pin grid arrays)

Square design with cooling pins
Black anodised surface



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10037092
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For PGA (Pin Grid Arrays)
    • Design
    • Square, with cooling pins
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Length
    • 25 mm
    • Width
    • 28 mm
    • Height
    • 15.3 mm
Datasheet/manual