0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V SK 578-20 SA :: LED heat sink disc Ø 60 x 20 mm

Item-No.: V SK 578-20 SA
€3,15
Category of goods: 1 = discountable

SK 578 20 SA

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For LED
    • Design
    • Round
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Ø
    • 60 mm
    • Height
    • 20 mm
Round heat sink, for LED

Aluminium, black anodised



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10021583
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For LED
    • Design
    • Round
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Ø
    • 60 mm
    • Height
    • 20 mm
Datasheet/manual