Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V SK 577-15 SA :: LED heat sink disc Ø 50 x 15 mm

Item-No.: V SK 577-15 SA
€1,99
Category of goods: 1 = discountable

SK 577/15 SA

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For LED
    • Design
    • Round
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Ø
    • 50 mm
    • Height
    • 15 mm

Round heat sink, for LED

Aluminium, black anodised



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10021567
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • For LED
    • Design
    • Round
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Measures
    • Ø
    • 50 mm
    • Height
    • 15 mm
Datasheet/manual