Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V ICK LED R45X16 :: LED heat sink disc Ø 45.7 x 16.5 mm

Item-No.: V ICK LED R45X16
€5,50
Category of goods: 1 = discountable

ICK LED R 45,7 X 16,5

  • Product Description
  • Technical information
  • General
    • Type
    • LED heat sink disc
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 10,46 K/W
    • Mounting
    • Adhesive film, thermal adhesive or screw mounting
  • Measures
    • Ø
    • 45.7 mm
    • Height
    • 16.5 mm

Round heat sink, for LED

Suitable for free and forced convection
Easy mounting with heat-conducting adhesive film, heat-conducting adhesive or screw mounting
Aluminium, black anodised



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10037069
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED heat sink disc
    • Colour
    • Black
    • Material
    • Aluminium, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 10,46 K/W
    • Mounting
    • Adhesive film, thermal adhesive or screw mounting
  • Measures
    • Ø
    • 45.7 mm
    • Height
    • 16.5 mm
Datasheet/manual