0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 598 15 SA :: LED heat sink disc, Ø 45 x 15 mm

Item-No.: SK 598 15 SA
€1,70
Category of goods: 1 = discountable

SK 598 15 SA

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Design
    • Round
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 1.60 ... 3.90 K/W
    • Mounting
    • Thermal compound, heat-conducting foil
  • Measures
    • Ø
    • 45 mm
    • Height
    • 15 mm
Extruded profile D 45 x 15 mm


Manufacturer : FISCHER ELEKTRONIK
Factory number : SK 598 15 SA
Package weight : 0.0483 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Design
    • Round
    • Colour
    • Black, anodised
    • Material
    • Aluminium
  • Implementation
    • Thermal resistance (Rthk)
    • 1.60 ... 3.90 K/W
    • Mounting
    • Thermal compound, heat-conducting foil
  • Measures
    • Ø
    • 45 mm
    • Height
    • 15 mm
Datasheet/manual