Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V FK 251-06 LFP :: Copper heat sink for LF PAK, 15x13x6.5mm

Item-No.: V FK 251-06 LFP
€0,81
Category of goods: 1 = discountable

FK 251 06 LF PAK

  • Product Description
  • Technical information
  • General
    • Type
    • Copper heat sink
    • Technology
    • For LF PAK
    • Design
    • 0.6 mm material thickness
    • Material
    • Copper
  • Implementation
    • Thermal resistance (Rthk)
    • 32 K/W
  • Measures
    • Length
    • 15 mm
    • Width
    • 13 mm
    • Height
    • 6.5 mm

Copper heat sink for LF PAK

With excellent heat conductivity
Ideal for LF PAK SMD components



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10035051
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Copper heat sink
    • Technology
    • For LF PAK
    • Design
    • 0.6 mm material thickness
    • Material
    • Copper
  • Implementation
    • Thermal resistance (Rthk)
    • 32 K/W
  • Measures
    • Length
    • 15 mm
    • Width
    • 13 mm
    • Height
    • 6.5 mm
Datasheet/manual