Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V FK 244-13 DP :: Copper heat sink for D PAK, 23x13x10mm

Item-No.: V FK 244-13 DP
€0,86
Category of goods: 1 = discountable

FK 244 13 D PAK

  • Product Description
  • Technical information
  • General
    • Type
    • Copper heat sink
    • Technology
    • For D PAK
    • Design
    • 0.6 mm material thickness
    • Material
    • Copper
  • Implementation
    • Thermal resistance (Rthk)
    • 25 K/W
  • Measures
    • Length
    • 23 mm
    • Width
    • 13 mm
    • Height
    • 10 mm

Copper heat sink for D PAK

With excellent heat conductivity
Ideal for D PAK SMD components



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10035038
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Copper heat sink
    • Technology
    • For D PAK
    • Design
    • 0.6 mm material thickness
    • Material
    • Copper
  • Implementation
    • Thermal resistance (Rthk)
    • 25 K/W
  • Measures
    • Length
    • 23 mm
    • Width
    • 13 mm
    • Height
    • 10 mm
Datasheet/manual