0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V 5619A :: IC heat sink, 6.3x18.9x4.8mm, 50K/W

Item-No.: V 5619A
€0,36
Category of goods: 1 = discountable

V 5619A

  • Product Description
  • Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • For 14/16-pin DIL housing
    • Colour
    • Black
  • Measures
    • Length
    • 6.3 mm
    • Width
    • 18.9 mm
    • Height
    • 4.8 mm
IC heat sink for 14/16-pin ICs


Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • For 14/16-pin DIL housing
    • Colour
    • Black
  • Measures
    • Length
    • 6.3 mm
    • Width
    • 18.9 mm
    • Height
    • 4.8 mm
Datasheet/manual