Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICK SMD BOX 1 :: FISCHER SMD heat sink BOX, 129 piece

Item-No.: ICK SMD BOX 1
€93,50
Category of goods: 1 = discountable

ICK SMD BOX 1

  • Product Description
  • Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD

The 129-piece assortment from Fischer Elektronik awaits with a wealth of SMD heat sinks with anodised, solderable finish, as well as a thermal adhesive or double-sided adhesive thermal film.

Included:

• 5 pcs. ICK SMD A 5 SA
• 5 pcs. ICK SMD A 5 MI
• 5 pcs. ICK SMD A 8 SA
• 5 pcs. ICK SMD A 8 MI
• 5 pcs. ICK SMD A 10 SA
• 5 pcs. ICK SMD A 10 MI
• 5 pcs. ICK SMD A 13 SA
• 5 pcs. ICK SMD A 13 MI
• 5 pcs. ICK SMD A 17 SA
• 5 pcs. ICK SMD A 22 SA
• 4 pcs.ICK SMD B 5 SA
• 4 pcs.ICK SMD B 7 SA
• 4 pcs.ICK SMD B 10 SA
• 3 pcs.ICK SMD B 13 SA
• 3 pcs.ICK SMD B 19 SA
• 2 pcs. ICK SMD C 7 SA
• 2 pcs. ICK SMD C 10 SA
• 2 pcs. ICK SMD C 17 SA
• 2 pcs. ICK SMD E 15 SA
• 2 pcs. ICK SMD E 22 SA
• 5 pcs.ICK SMD F 8 SA
• 5 pcs. ICK SMD F 8 MI
• 5 pcs.ICK SMD F 10 SA
• 5 pcs. ICK SMD F 10 MI
• 3 pcs.ICK SMD F 17 SA
• 3 pcs.ICK SMD F 19 SA
• 3 pcs.ICK SMD F 21 SA
• 3 pcs.ICK SMD F 26 SA
• 1 pc. ICK R
• 3 pc. ICK PLCC 28
• 1 pc. ICK PGA 11 x 11
• 1 pc. ICK PGA 11 x 11 x 12
• 3 pcs. ICK BGA 14 x 14
• 2 pcs. ICK BGA 21 x 21
• 2 pcs. ICK BGA 23 x 23
• 1 pc. ICK BGA 27 x 27
• 1 pc. ICK BGA 35 x 35
• 1 pc. ICK BGA 40 x 40
• 1 pc. ICK SMD E 29 SA
• Thermally conductive adhesives: 1 pc WLK 5
• Thermally conductive film: 1 pc. WLFT 405 R 25 x 130 mm.



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10037148
Package weight : 0.572 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD