Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICK SMD A17 :: Heat sink SMD 6.3 x 4.8 x 17.0 mm, base1 mm

Item-No.: ICK SMD A17
€0,43
Category of goods: 1 = discountable

ICK SMD A17SA

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Colour
    • Black, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 51 K/W
  • Measures
    • Length
    • 17 mm
    • Width
    • 6.3 mm
    • Height
    • 4.8 mm

Heat sink for SMD

Width: 6.3 mm
Height: 4.8 mm
Base thickness: 1.0 mm
Length: 17.0 mm
Rth [K/W]: 51
Finish: back anodised / solderable



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10037137
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Colour
    • Black, anodized
  • Implementation
    • Thermal resistance (Rthk)
    • 51 K/W
  • Measures
    • Length
    • 17 mm
    • Width
    • 6.3 mm
    • Height
    • 4.8 mm
Datasheet/manual