Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICK 16 H :: Heat sink, 12 x 16 x 20.5 mm, for DIL-IC

Item-No.: ICK 16 H
€1,15
Category of goods: 1 = discountable

ICK 16 H

  • Product Description
  • Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Design
    • 1.0 mm material thickness

Heat sink for DIL-IC, for gluing on

Enclosure: DIL-IC
For housing: 16-pin
Width: 12 mm
Height: 16 mm
Base thickness: 1 mm
Length: 20.5 mm
Thermal resistance, Rth: 18 K/W
Finish: black anodised



Manufacturer : FISCHER ELEKTRONIK
Factory number : ICK 16 H
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • IC heat sink
    • Technology
    • DIL-IC, PLCC and SMD
    • Design
    • 1.0 mm material thickness
Datasheet/manual