Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDH 3,2 BL :: 10-pack 2:1 heat-shrink tubing, 3.2 mm, blue

Item-No.: SDH 3,2 BL
Colour:

€0,34
Category of goods: 1 = discountable

SDH 3,2 BL

  • Product Description
  • Technical information
  • General
    • Design
    • Shrink ratio 2:1/+90°C
    • Type
    • Shrink tubing
    • Colour
    • Blue
    • Material
    • Polyolefine
  • Measures
    • Øbefore
    • 3.2 mm
    • Øafter
    • 1.6 mm
    • Length
    • 200 mm
  • Packaging
    • Packaging
    • Pack of 10

10-pack of heat-shrink tubing in flexible polyolefin version

Radiation-crosslinked, only 2% longitudinal shrinkage
Shrink temperature +90°C
Shrink ratio: 2:1
Length: 20 cm
Ø before shrinking: 3.2 mm
Ø after shrinking: 1.6 mm
Colour: blue



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • Shrink ratio 2:1/+90°C
    • Type
    • Shrink tubing
    • Colour
    • Blue
    • Material
    • Polyolefine
  • Measures
    • Øbefore
    • 3.2 mm
    • Øafter
    • 1.6 mm
    • Length
    • 200 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual