Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDB 19,1 TR :: Shrink tube box, transparent, Ø19, 1mm

Item-No.: SDB 19,1 TR
Colour:

€4,25
Category of goods: 1 = discountable

SDB 19,1 TR

  • Product Description
  • Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Transparent
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 5.0 m
    • Øbefore
    • 19 mm
    • Øafter
    • 9.5 mm
    • Thickness of wall after shrinking
    • 0.8 mm
Box with 5 m tranparent heat shrink tube

A practical tool in the workplace. Simply drag and cut and the desired length.

Diameter before shrinking: 19.1 mm
Diameter after shrinking 9.5 mm
Wall thickness after shrinking: 0.77 mm
Length: 5 m
Color: tranparent
Material: Polyolefin, Self-extinguishing
Shrink ratio: 2:1
Shrinkage at:> 90 ° C
Resistance after processing: -55 ° C to +135 ° C
Approvals: MIL, UL, CSA



Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Transparent
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 5.0 m
    • Øbefore
    • 19 mm
    • Øafter
    • 9.5 mm
    • Thickness of wall after shrinking
    • 0.8 mm
Datasheet/manual