Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDB 12,7 RT :: Heat-shrink tubing box, 8 m, red, Ø12.7 mm

Item-No.: SDB 12,7 RT
Colour:

€3,65
Category of goods: 1 = discountable

SDB 12,7 RT

  • Product Description
  • Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Red
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 8.0 m
    • Øbefore
    • 12.7 mm
    • Øafter
    • 6.4 mm
    • Thickness of wall after shrinking
    • 0.65 mm

Box of 8 m of red heat-shrink tubing

A practical assistant in the workplace. Simply pull out and cut off the desired length.

Ø before shrinking: 12.7 mm
Ø after shrinking: 6.4 mm
Wall thickness after shrinking: 0.65 mm
Length: 8 m
Colour: red
Material: polyolefin, self-extinguishing
Shrink ratio: 2:1
Shrinks at: >90C°
Resistance after processing: -55°C to 125°C
Approvals: MIL, UL, CSA



Package weight : 0.274 kg
RoHS : conform
Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • Shrink ratio 2:1/+120°C
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Red
    • Temperatur max.
    • -55 ... +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Cable length
    • 8.0 m
    • Øbefore
    • 12.7 mm
    • Øafter
    • 6.4 mm
    • Thickness of wall after shrinking
    • 0.65 mm
Datasheet/manual