Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDK 19,0 SW :: Heat-shrink tubing with adhesive lining, Ø19.0 mm

Item-No.: SDK 19,0 SW
€3,50
Category of goods: 1 = discountable

SDK 19,0 SW

  • Product Description
  • Technical information
  • General
    • Technology
    • Flame-retardant
    • Type
    • Shrink tubing with meltable adhesive inner liner
    • Design
    • Shrink ratio 4:1 / +110 °C
    • Colour
    • Black
    • Material
    • Polyolefine
    • Temperatur max.
    • -55 ... +110
  • Measures
    • Øbefore
    • 19.0 mm
    • Øafter
    • 4.8 mm
    • Thickness of wall after shrinking
    • 2.3 mm
    • Length
    • 0.2 m
  • Packaging
    • Packaging
    • Pack of 5
  • Electrical values
    • Approval
    • RU

Double-walled heat-shrink tubing with thermoplastic adhesive lining

Ø before shrinking: 19.0 mm
Ø after shrinking: 4.8 mm
Wall thickness after shrinking: 2.3 mm
Length: 5 pieces, 20 cm each
Colour: black
Material: polyolefin, self-extinguishing
Shrink ratio: 04:01
Shrinks at: >110C°
Resistance after processing: -55°C to +85°C
Approval: in line with MIL



Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Flame-retardant
    • Type
    • Shrink tubing with meltable adhesive inner liner
    • Design
    • Shrink ratio 4:1 / +110 °C
    • Colour
    • Black
    • Material
    • Polyolefine
    • Temperatur max.
    • -55 ... +110
  • Measures
    • Øbefore
    • 19.0 mm
    • Øafter
    • 4.8 mm
    • Thickness of wall after shrinking
    • 2.3 mm
    • Length
    • 0.2 m
  • Packaging
    • Packaging
    • Pack of 5
  • Electrical values
    • Approval
    • RU
Datasheet/manual