Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WE S80912 :: Assortment shrinking tube T2, multi color


WE S80912

  • Product Description
  • Technical information
  • General
    • Type
    • T2
    • Design
    • Shrink ratio 2:1
  • Packaging
    • Packaging
    • 280er-Pack
  • Measures
    • Length
    • 195 mm
    • Width
    • 160 mm
    • Height
    • 35 mm
Assortment shrinking tube T2 280 pcs. multicolour


Manufacturer : WE EISENACHER
Factory number : S80912
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • T2
    • Design
    • Shrink ratio 2:1
  • Packaging
    • Packaging
    • 280er-Pack
  • Measures
    • Length
    • 195 mm
    • Width
    • 160 mm
    • Height
    • 35 mm
Datasheet/manual