reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WE S80910 :: Assortment shrinking tube T2, black


WE S80910

  • Product Description
  • Technical information
  • General
    • Type
    • T2
    • Design
    • Shrink ratio 2:1
  • Measures
    • Length
    • 195 mm
    • Width
    • 160 mm
    • Height
    • 35 mm
  • Packaging
    • Packaging
    • 280er-Pack
Assortment shrinking tube T2

280 pcs. Black
40x 3/64, 40 mm, 1,2 > 0,6 mm
40x 1/16, 40 mm, 1,6 > 0,6 mm
40x 3/32, 40 mm, 2,4 > 1,2 mm
60x 1/18, 40 mm, 3,2 > 1,6 mm
60x 3/16, 40 mm, 4,8 > 2,4 mm
20x 1/4, 75 mm, 6,4 > 3,2 mm
20x 3/8, 70 mm, 9,5 > 4,7 mm



Manufacturer : WE EISENACHER
Factory number : S80910
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • T2
    • Design
    • Shrink ratio 2:1
  • Measures
    • Length
    • 195 mm
    • Width
    • 160 mm
    • Height
    • 35 mm
  • Packaging
    • Packaging
    • 280er-Pack
Datasheet/manual