Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDH-SO 6FKB :: Heat-shrink tubing assortment, 2:1, 15 cm, 6 pieces

Item-No.: SDH-SO 6FKB
€4,15
Category of goods: 1 = discountable

SDH-SO 6FKB

  • Product Description
  • Technical information
  • General
    • Type
    • Shrink tubing set
    • Design
    • Shrink ratio 2:1/+90°C
    • Material
    • Polyolefine
  • Packaging
    • Packaging
    • Pack of 6
  • Measures
    • Length
    • 150 mm

Heat-shrink tubing assortment in transparent box with hinged lid

Shrink ratio: 2:1
Length: 15 cm
Content: 6
1 x each of SDH 12.8 red/black
1 x each of SDH 19 blue/black
1 x each of SDH 25.4 yellow/black



Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shrink tubing set
    • Design
    • Shrink ratio 2:1/+90°C
    • Material
    • Polyolefine
  • Packaging
    • Packaging
    • Pack of 6
  • Measures
    • Length
    • 150 mm
Datasheet/manual