Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDH-SO 100KB :: Heat-shrink tubing assortment, 2:1, 10 cm, 100 pieces

Item-No.: SDH-SO 100KB
€4,20
Category of goods: 1 = discountable

SDH-SO 100KB


Heat-shrink tubing assortment in transparent box with hinged lid

Shrink ratio: 2:1
Length: 10 cm
Content: 100
30 x diameter (1.5 mm)
30 x diameter (2.5 mm)
20 x diameter (4.0 mm)
10 x diameter (6.0 mm)
6 x diameter (10.0 mm)
4 x diameter (13.0 mm)



Package weight : 0.129 kg
RoHS : conform
Technical information
Datasheet/manual