Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86271 :: Heat-shrink tubing assortment, black, 100 pieces

Item-No.: DELOCK 86271
€3,99
Category of goods: 1 = discountable

DELOCK 86271


Heat-shrink tubing assortment in transparent box with hinged lid

Shrink ratio: 2:1
Length: 10 cm
Content: 100 pieces
•30 x diameter (1.5 mm)
•30 x diameter (2.5 mm)
•20 x diameter (4.0 mm)
•10 x diameter (6.0 mm)
•6 x diameter (10.0 mm)
•4 x diameter (13.0 mm)

Assortment box dimensions: (LxWxH): approx. 205 x 110 x 30 mm



Manufacturer : DELOCK
Factory number : 86271
Package weight : 0.133 kg
RoHS : conform
Technical information