Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS LC LX-4000 FB :: Mono Headset


Microsoft LifeChat LX-4000 for Business

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 2.1 m
  • Weights
    • Weight
    • 120 g
  • Specials
    • Warranty
    • 2 year(s)
Multitasking Made Easy
This headset with a single earpiece lets you hear what’s going on around you and still take care of business. The ultra-wideband digital audio provides clear, acoustically accurate sound. The highly sensitive, noise canceling microphone gives you the confidence that you are being heard even when you’re surrounded by a noisy workspace.

Selective Sound
The single earpiece provides the ability to handle calls and still hear everything around you.

Noise Canceling Microphone
Meetings and conference calls will be more productive as voices clearly cut through even noisy surroundings.

Inline Volume and Microphone Controls
Adjust volume or mute on the fly with handy inline controls. And the call indicator light lets people know you’re "busy".

Plug and Play Simplicity
No software. Just plug it in and you’re in business.

All Day Comfort
An ergonomically influenced earpiece and a 270-degree adjustable microphone provide all-day comfort.

Unified Communication
Optimised for Microsoft Lync™

Improve Employee Productivity
Make every conversation more productive

Easy to Order and Deploy
Everything the Customer needs in one easy to open, easy to deploy package. The 5-Pack includes 5 sets of user documentation with 5 CDs (if software is required)



Manufacturer : MICROSOFT
Factory number : 7YF-00001
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 2.1 m
  • Weights
    • Weight
    • 120 g
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual