Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS LC LX-3000 :: Microsoft LifeChat LX-3000


Microsoft LifeChat LX-3000

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Specials
    • Warranty
    • 3 year(s)

The next generation of headsets
If you want to chat, play games or listen to music, then at least do it properly — forget what is happening around you. Sit back and enjoy the digital sound quality of the LifeChat LX-3000 under comfortable ear cushions made of artificial leather. Thanks to the USB port, connecting is quick. And if you want to talk, the noise-cancelling microphone guarantees crystal-clear sound quality.

Features:
• Premium stereo sound
High quality audio for telephone calls or listening to music.
• Superior sound quality through digital USB 2.0 connection
Enjoy outstanding reliability and playback quality.
• Microphone with noise cancellation
Automatic capture of your voice with exceptional clarity.
• Comfortable ear cushions made of artificial leather
Still comfortable even after many hours.
• Optimised for Skype
Experience more together, with the Skype-certified products from Microsoft.
• Ideal for voice and video chat
Hear your friends and family, as if they were standing next to you.
• Ideal for listening to music
Listen to your favourite bands in high quality audio.
• Compatible with many instant messaging programs
Compatible with Microsoft® Lync®, Windows Live Messenger, Yahoo Messenger and AOL Instant Messenger.
• 3 year limited warranty



Manufacturer : MICROSOFT
Factory number : JUG-00014
Package weight : 0.449 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual